Switchcraft RASH722X

Connector Power PL 2 POS Solder RA 3 Terminal 1 Port Bulk
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASH722X.

HQonline

Datasheet2 pages20 years ago

Master Electronics

Electro Sonic

Factory Futures

Mouser

Inventory History

3 month trend:
+63.02%

CAD Models

Download Switchcraft RASH722X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity8-102202-4
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray
Molex 34690-0080 Stac64 Vertical Header Assembly, 8 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft RASH722X provided by its distributors.

Connector Power PL 2 POS Solder RA 3 Terminal 1 Port Bulk
Right Angle Hybrid Mount DC Power Jack, pin size 0.080"(2.0mm)
CONNECTOR, POWER, DC, HYBRID RA PWR JACK
Hybrid Right Angle Locking Power Jack
RA PWR JK HY .080 DIA PIN,RoHS
Dc Power Jack, 5A, Pcb; Gender:Jack; Current Rating:5A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: No |Switchcraft/conxall RASH722X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT