Switchcraft RASH10S

DC Power RtAng Jack - High Amp Silver Terminal Plating Hybrid Termination - Sealed
$ 6.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASH10S.

Newark

Datasheet8 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-11.24%

CAD Models

Download Switchcraft RASH10S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Aerospace10-497623-625
CIRCULAR CONTACT, SOCKET, 22, PC TAIL

Descriptions

Descriptions of Switchcraft RASH10S provided by its distributors.

DC Power RtAng Jack - High Amp Silver Terminal Plating Hybrid Termination - Sealed
Conn Power RCP 2 POS Solder RA Through Hole 3 Terminal Single Port
RA, 0.47MM PCB MOUNT POWER JACK, MALE, 24 V AC/DC, 11A
DC Power Connectors 11A JK HYBRID SEALED
Connector, Power Entry, Jack, 10A, 24Vdc; Gender:Jack; Current Rating:11A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Surface Mount, Through Hole Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:- Rohs Compliant: Yes |Switchcraft/conxall RASH10S

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT