Switchcraft RASH10P

High Amperage Power Jack, Silver Terminal Plating, Hybrid Termination, with Locating Post
$ 5.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASH10P.

Newark

Datasheet8 pages13 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft RASH10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port

Descriptions

Descriptions of Switchcraft RASH10P provided by its distributors.

High Amperage Power Jack, Silver Terminal Plating, Hybrid Termination, with Locating Post
Conn Power RCP 2 POS Solder RA Through Hole 3 Terminal Single Port
CONNECTOR, POWER, DC, 11A HYBRID JACK/SW
Connector, Power Entry, Jack, 10A, 24Vdc; Gender:Jack; Current Rating:11A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Surface Mount, Through Hole Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:- Rohs Compliant: Yes |Switchcraft/conxall RASH10P

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT