Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PJRAS1X2S01X

PCB Mount Phono Jack - RtAngle Screw Mount - 1x2 Position Shielded - Red/White
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X2S01X.

IHS

Datasheet0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-24.65%

CAD Models

Download Switchcraft PJRAS1X2S01X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.751
$ 0.822
Stock
29,570
27,767
Authorized Distributors
6
4
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Nickel
Tin
Housing Material
-
-
Connector Type
-
-
Current Rating
2 A
2 A
Number of Contacts
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Switchcraft PJRAS1X2S01X provided by its distributors.

PCB Mount Phono Jack - RtAngle Screw Mount - 1x2 Position Shielded - Red/White
RCA Phono Connectors 2 POS RA SHIELDED PH RED-WHT RoHS
4 Pole(s), Solder Terminal, Jack
Conn Phono Jack F/F Solder RA Thru-Hole 2 Port
2 POS RA SHLD PH JK RED-WHT,Ro

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT