Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PJRAS1X2S01

Conn Phono Jack F/F Solder RA Thru-Hole 2 Port

$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X2S01.

IHS

Datasheet5 pages19 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-34.11%

CAD Models

Download Switchcraft PJRAS1X2S01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
$ 1.75
Stock
27,751
27,892
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
-
-
Mount
Through Hole
Through Hole
Contact Plating
Tin
Nickel
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-05-04
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

REANNYS354
Rean Phono receptacle 2-pole right-angle PCB-mount max. panel thickness 1.2 mm | Neutrik NYS354
SwitchcraftPJRAS1X1S01
Conn Phono Jack F Solder RA Thru-Hole 1 Port
Amphenol AudioACJS-HHOP
Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Switchcraft PJRAS1X2S01 provided by its distributors.

Conn Phono Jack F/F Solder RA Thru-Hole 2 Port
Non-Compliant Red, White 16 mm Through Hole Female 21.9 mm Steel Contains Lead
RCA Phono Connectors 2 POS RA SHIELDED PH
4 Pole(s), Female, Solder Terminal, Jack

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT