Switchcraft L722A

Conn DC Power PL 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
$ 3.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L722A.

IHS

Datasheet333 pages20 years ago

element14 APAC

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+44.42%

CAD Models

Download Switchcraft L722A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity8-102202-4
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity281739-5
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray
Molex 34690-0200 Stac64 Vertical Header Assembly, 20 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft L722A provided by its distributors.

Conn DC Power PL 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
DC POWER JACK, 0.080"(2.0MM) PIN, SOLDER LUG TERMINATION, LONG BUSHING, L SERIES
Switchcraft DC , L7, 2.0mm 5.0A, 12.0 v
DC Power Connectors PWR JCK LNG BSHG
POWER JAX ROHS LONGER BUSHING D-FLA
DC POWER JACK, 2.0MM, 12VDC, 5A, SOLDER; Gender: Jack; Current Rating: 5A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer Diameter:
Connector, Dc Power, Socket, 5A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:12Vdc; Intensidad Nominal:5A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Soldable; Núm. De Contactos:9 |Switchcraft/conxall L722A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • L722A.