Switchcraft J3FS

Wall Plate Receptacle - XLR 1 Gang-Circular D3F - 3 Pin Female Conn - Stainless Steel
$ 29.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft J3FS.

IHS

Datasheet1 page19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonXLR-3-31
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
ITT / CannonXLM331PCSF
Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol IndustrialPT01A-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT02A-12-3S(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft J3FS provided by its distributors.

Wall Plate Receptacle - XLR 1 Gang-Circular D3F - 3 Pin Female Conn - Stainless Steel
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Female Sockets,Latch Lock,Plug 3pin Stainless Steel 15A , 114.3mm*30.56mm
Conn XLR Connector RCP 3 POS ST Wall Mount 3 Terminal 1 Port
Switchcraft J3FS Wall Plate - w/ One D3F - Vertical
Wire Ducting & Raceways WALL PLATE
CONNECTOR PLUG WALL PLATE 3POS FEMALE
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Wall Mount; Contact Plating: -; Connector Body Material: Metal Body; Product Range: -; Connector Type: XLR
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Pared; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:-; Conector, Tipo:Xlr |Switchcraft/conxall J3FS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT