Switchcraft F3MRAF

Connector Audio Male 3 Position Solder Right Angle Through Hole 3 Terminal 1 Port
$ 11.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft F3MRAF.

IHS

Datasheet333 pages20 years ago

Jameco

Verical

Sager Electronics

CAD Models

Download Switchcraft F3MRAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC Series
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonXLR332
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E14S-7P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft F3MRAF provided by its distributors.

Connector Audio Male 3 Position Solder Right Angle Through Hole 3 Terminal 1 Port
F Ser - XLR Pnl Mnt Receptacle Rt Angle Pin - PC Term w/ Ferrite Disk - Shielded
Conn XLR Connector M 3 4.01mm Solder RA Panel Mount 3 Terminal 1 Port
F Series Receptacle W/Ferrite Disk |Switchcraft/conxall F3MRAF
3 Pole(s), Female, Solder Terminal, Locking, Receptacle
QG RECEPTACLE FERRI | Switchcraft F3MRAF
CONN RCPT MALE XLR 3P SILV SLDR
PLUG, XLR, R/A, SHIELDED, 3POLE; Connector Type:XLR; Gender:Plug; No. of Ways:3; Termination Method:Solder; Mounting Type:PC Board; Colour:Nickel; No. of Poles:3

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT