Switchcraft EN3P2MPX

Conn Circular M 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P2MPX.

IHS

Datasheet6 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-24.39%

CAD Models

Download Switchcraft EN3P2MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsT3203000U
Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102R16S-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9SW
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P2MPX provided by its distributors.

Conn Circular M 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
En3 Harsh Environment Panel Mount, 2 Contact, Male, Pc |Switchcraft/conxall EN3P2MPX
EN3 SER,2 POLE PMNT CONN SOCKET, MALE CONTACTS, BAYONET MATING, IP16,IP18,IP66,IP68
Circular Connector, 2 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 2 Pin - PC Tail Contacts Quick Connect / Bayonet
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 7.5A , 24.2mm
Standard Circular Connector EN3 2 PIN MALE PC
CONN RCPT MALE 2POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT