Switchcraft EN3L5FCX

Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk
$ 13.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L5FCX.

IHS

Datasheet6 pages12 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-10.88%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Industrial97-4106A-16S-8S
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Clipper Circular Connectors 4P PLUG F/ SKT CNTS
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-4106A-18-12S
Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Amphenol Industrial97-4106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106E14S-2S15
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft EN3L5FCX provided by its distributors.

Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk
Circular Connector, 5 Contact(s), Female, Solder Terminal
Standard Circular Connector 5P FEM IN-LINE TYPE #20 CRIMP
Straight Cable Receptacle 5 Socket - Crimp Contacts Quick Connect / Bayonet
EN2 Cable Assembly, 3 Position Straight, Female to Strip and Tin, 10 Meter
EN3 Harsh Environment Cable-to-Cable Connector, 5 contact, female, crimp
Bayonet Lock,Female Sockets,Receptacle 5pin Thermoplastic 7.5A , 57.6mm
CONN RCPT FMALE 5POS GOLD CRIMP
Circular Connector, Receptacle, 5 Position, Cable; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Switchcraft/conxall EN3L5FCX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT