Switchcraft EN3L3MCX

Circular Connector, 3 Contact(s), Male, Solder Terminal
$ 6.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L3MCX.

IHS

Datasheet6 pages12 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-66.37%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Plastic plug, without backshell, for 3 female contacts, IP68/69K
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
AmphenolAG3FCE
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA3102E14S-1S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102R10SL-3S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3L3MCX provided by its distributors.

Circular Connector, 3 Contact(s), Male, Solder Terminal
Straight Cable Receptacle 3 Pin - Crimp Contacts Quick Connect / Bayonet
EN3 Harsh Environment Cable-to-Cable Connector, 3 contact, male, crimp
Bayonet Lock,Male Pins,Receptacle 3pin Thermoplastic 7.5A , 57.6mm
Standard Circular Connector 3 POS INLINE PLUG
CIRCULAR CONNECTOR, 3 PIN CRIMP INLINE C
CONN RCPT MALE 3POS GOLD CRIMP
Circular Connector, Receptacle, 3 Position, Cable; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Pin; Gender:Plugrohs Compliant: Yes |Switchcraft/conxall EN3L3MCX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT