Switchcraft EN2P7M26

Conn Sealed Circular PIN 7 POS Crimp/Solder Cup ST Panel Mount 7 Terminal 1 Port Bulk
$ 10.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P7M26.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-9.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonM-XL-5-14
XLR Connector, 5 Contacts, Jack, Panel Mount, Gold Plated Contacts, Metal Body
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / CannonVG95234A-16S-1PN
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT / CannonKPTC2E10-6P
Kptc 6C 6#20 Pin Recp |Itt Cannon KPTC2E10-6P
Amphenol IndustrialMS3102E16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN2P7M26 provided by its distributors.

Conn Sealed Circular PIN 7 POS Crimp/Solder Cup ST Panel Mount 7 Terminal 1 Port Bulk
Panel Mount Receptacle 7 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
EN2 SERIES EN2P7M, 7 POLE PANEL MOUNT CONN PLUG, FEMALE CONTACTS, BAYONET MATING
Bayonet Lock,Male Pins,Receptacle 7pin Thermoplastic 1A , 25.2mm*18.2mm
Standard Circular Connector 7-26 M S/C PANEL CON
EN2 Panel Connector, 7 position #26 male pins, #26 contact size
CONN RCPT MALE 7POS GOLD CRIMP
Circular Connector, Receptacle, 7 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Crimp/Solder Pin Rohs Compliant: Yes |Switchcraft/conxall EN2P7M26

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT