Switchcraft EN2P7F26

Conn Sealed Circular SKT 7 POS Crimp/Solder Cup ST Panel Mount 7 Terminal 1 Port Bulk
$ 13.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P7F26.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-1.96%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
ITT / CannonTR1807RFH1NB
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / CannonVG95234B1-16S-1SN
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin

Descriptions

Descriptions of Switchcraft EN2P7F26 provided by its distributors.

Conn Sealed Circular SKT 7 POS Crimp/Solder Cup ST Panel Mount 7 Terminal 1 Port Bulk
Panel Mount Receptacle 7 Socket Solder/Crimp Contacts Quick Connect / Bayonet
EN2 SERIES EN2P7F, 7 POLE PANEL MOUNT CONN SOCKET, MALE CONTACTS, BAYONET MATING
EN2 Panel Connector, 7 position #26 female sockets, #26 contact size
Standard Circular Connector 7-26 F S/C PANEL CON
7pin Thermoplastic 1A , 25.2mm*18.2mm
CONN RCPT FMALE 7POS GOLD CRIMP
CONN RCPT 7POS PANEL MOUNT SKT
Circular Connector, Receptacle, 7 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:7Contacts; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall EN2P7F26

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT