Switchcraft EN2P4F22P

Conn Sealed Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk
$ 9.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P4F22P.

IHS

Datasheet4 pages13 years ago

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN2P4F22P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3327100U
Circular Connector, 4 Contact(s), Metal, Female, Solder Terminal, Receptacle
AmphenolPT02A8-33S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02W8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN2P4F22P provided by its distributors.

Conn Sealed Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk
EN2 Panel Connector, 4 position #22 female sockets, #22 contact size, PC Tail
Panel Mount Receptacle 4 Socket - PC Tail Contacts Quick Connect / Bayonet
Standard Circular Connector 4#22 FEM PCB PANEL M
Bayonet Lock,Female Sockets,Receptacle 4pin Thermoplastic 1.5A
EN2 PANEL CONNECTOR 4 POSITIO EN2
CONN RCPT FMALE 4POS GOLD SOLDER
Circular Connector, Receptacle, 4 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Socket Rohs Compliant: Yes |Switchcraft/conxall EN2P4F22P

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT