Amphenol PT02A8-33S

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 8.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT02A8-33S.

IHS

Datasheet52 pages4 years ago

Farnell

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-8-3S(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*20.62mm
AmphenolPT02E8-33S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-26482 Circular M 3 POS Solder ST Flange Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT03A-8-3P
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol PT02A8-33S provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Subminiature Cylindrical SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port
CIRCULAR CONNECTOR, BAYONET METAL SHELL, BOX MOUNT RECEPT.,3 SOCKET CONTACTS, SOLDER
CIRCULAR, SIZE 8, 3WAY, SKT; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style
CIRCULAR, SIZE 8, 3WAY, SKT; Connector Type:Circular Industrial; Series:PT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:8; Insert Arrangement:8-33; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-C-26482 Series I

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A-8-33S
  • PT02A833S