Switchcraft EN2P3M20P

EN2 Panel Connector, 3 position #20 male pins, #20 contact size, PC Tail
$ 6.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P3M20P.

IHS

Datasheet4 pages13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN2P3M20P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
AmphenolAG3FCE
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA3102E14S-7SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN2P3M20P provided by its distributors.

EN2 Panel Connector, 3 position #20 male pins, #20 contact size, PC Tail
Panel Mount Receptacle 3 Pin - PC Tail Contacts Quick Connect / Bayonet
CIRCULAR CONNECTOR, 3#20 MALE PCB PANEL
EN2 PANEL CONNECTOR 3 POSITIO EN2
CONN RCPT MALE 3POS GOLD SOLDER
Circular Connector, Receptacle, 3 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Pcb Pin Rohs Compliant: Yes |Switchcraft/conxall EN2P3M20P

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT