Switchcraft EN2P2F20

Circular Panel Connector, 2 Socket Contacts, #20 Contact Size, 250VAC/DC, Black
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P2F20.

Newark

Datasheet4 pages13 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+11.26%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT3203000U
Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol97-14S-9S
Circular MIL Spec Connector 2P Socket Insert Shell Size 14S
AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA3102E12S-3SYF80
Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9SF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E12S-3SX
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN2P2F20 provided by its distributors.

CIRCULAR PANEL CONNECTOR, 2 SOCKET CONTACTS, #20 CONTACT SIZE, 250VAC/DC, BLACK
Conn Circular F 2 POS Solder/Crimp ST Panel Mount 2 Terminal 1 Port Bulk
CIRCULAR CONNECTOR, RECEPTACLE, 2 POSITI; CIRCULAR CONNECTOR, RECEPTACLE, 2 POSITION, PANEL; Product Range:EN2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:Crimp / Solder Socket; Coupling Style:Threaded
Circular Connector, Receptacle, 2 Position, Panel; Rango De Producto:Serie En2; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Contacto, Chapado:- |Switchcraft/conxall EN2P2F20

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT