Switchcraft EN2C6F26DCW

Conn Sealed Circular SKT 6 POS Crimp/Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 14.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C6F26DCW.

IHS

Datasheet6 pages13 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA3108F14S-6PB01
Conn Circular PIN 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft EN2C6F26DCW provided by its distributors.

Conn Sealed Circular SKT 6 POS Crimp/Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Female, Crimp and Solder Terminal
Straight Cable Plug 6 Socket Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 6#26 CORD MOUNT CONN
Bayonet Lock,Female Sockets,Plug 6pin Thermoplastic 1A
EN2 Cord Connector, 6 position #26 female sockets, #26 contact size, Daisy Chain Grommet, Winged Coupling Ring
6-26 F S/C CORD CONN,W/CR,RoHS
EN2 CORD CONNECTOR 6 POSITION EN2
CONN PLUG FMALE 6POS GOLD CRIMP
Circular Connector, Plug, 6 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; No. Of Contacts:6Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper; Connector Mounting:Cable Mountrohs Compliant: Yes |Switchcraft/conxall EN2C6F26DCW

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT