Eaton UTL6102G1W3P

Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
$ 13.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTL6102G1W3P.

element14 APAC

Datasheet80 pages12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-94.37%

CAD Models

Download Eaton UTL6102G1W3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol IndustrialPT05SE-10-6S(LC)
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular Socket 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Eaton UTL6102G1W3P provided by its distributors.

Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Waterproof plastic male plug, 6 pos., IP68/69K | Souriau-Sunbank by Eaton UTL6102G1W3P
Utl 6C 3X#16 3X#20 Pin Plug Rohs Compliant: Yes |Souriau-Sunbank/eaton UTL6102G1W3P
Latch Lock,Plug Housing 6pin Polyamide (PA),Nylon,Glass Filled 16A,5A,16A
CONNECTOR, CIRCULAR, PLUG, 6POS, CABLE
UTL 2G1 W3 male plug 6 POS INLINE
CONN PLUG HSNG F/M 6POS INLINE
CONN PLUG HOUSING 6 POS INLINE
The UTL series is a plastic connector suitable for outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series guarantees extended outdoor life.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTL6-102G1W3P