Switchcraft EN2C4M22G3

Conn Sealed Circular PIN 4 POS Crimp/Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
$ 7.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C4M22G3.

IHS

Datasheet6 pages13 years ago

TME

Newark

Inventory History

3 month trend:
-2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup

Descriptions

Descriptions of Switchcraft EN2C4M22G3 provided by its distributors.

Conn Sealed Circular PIN 4 POS Crimp/Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
Standard Circular Connector 4#22 CORD MOUNT CONN
Straight Cable Plug 4 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
EN2 Cord Connector, 4 position #22 male pins, #22 contact size, 0.180"-0.220"[4.6-5.6mm] grommet, Ribbed Coupling Ring
Bayonet Lock,Male Pins,Plug 4pin Thermoplastic 1.5A
EN2 CORD CONNECTOR 4 POSITION EN2
CONN PLUG MALE 4POS GOLD CRIMP
Circular Connector, Plug, 4 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:-; No. Of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EN2C4M22G3

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT