Switchcraft EN2C3M20G3

Conn Sealed Circular PIN 3 POS Crimp/Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C3M20G3.

IHS

Datasheet6 pages13 years ago

TME

Newark

Inventory History

3 month trend:
+190%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
AmphenolAG3M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAC3MBHL-AU-B
PLASTIC PANEL MOUNT PCB 3 PIN NO LATCH GOLD BULK ROHS COMPLIANT: YES

Descriptions

Descriptions of Switchcraft EN2C3M20G3 provided by its distributors.

Conn Sealed Circular PIN 3 POS Crimp/Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Male, Crimp and Solder Terminal
Straight Cable Plug 3 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 3#20 CORD MOUNT CONN
Bayonet Lock,Male Pins,Plug 3pin Thermoplastic 2A
EN2 Cord Connector, 3 position #20 male pins, #20 contact size, 0.180"-0.220"[4.6-5.6mm] grommet, Ribbed Coupling Ring
EN2 CORD CONNECTOR 3 POSITION EN2
CONN PLUG MALE 3POS GOLD CRIMP
Circular Connector, Plug, 3 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:-; No. Of Contacts:3Contacts; Circular Contact Type:-; Coupling Style:-; Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EN2C3M20G3

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT