Switchcraft EN2C2M20DC

Circular Connector, 2 Contact(s), Male, Crimp and Solder Terminal
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C2M20DC.

IHS

Datasheet6 pages13 years ago

element14 APAC

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-0.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol97-14S-9S
Circular MIL Spec Connector 2P Socket Insert Shell Size 14S
Amphenol Sine SystemsT3203000U
Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol AudioSP-2-FS
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA3102E14S-9SF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E12S-3SYF80
Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-12S-3S(431)
connector component, insert only, size 12s, 2 #16 solder socket cont, rohs compliant

Descriptions

Descriptions of Switchcraft EN2C2M20DC provided by its distributors.

Circular Connector, 2 Contact(s), Male, Crimp and Solder Terminal
Conn Circular M 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Straight Cable Plug 2 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
EN2 SERIES 2 POLE CABLE MOUNT CONNECTOR SOCKET MALE CONTACTS BAYONET MATING
Standard Circular Connector 2-20 M S/C CORD CON
EN2 Cord Connector, 2 position #20 male pins, #20 contact size, Daisy Chain Grommet, Ribbed Coupling Ring
Switchcraft , EN3, 2, , , IP66,IP68
CIRCULAR CONNECTOR, PLUG, 2 POSITION, CABLE; Product Range: EN2 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp / Solder Pin; Coupling Style: Threaded; Contact Plating: -
CONN PLUG MALE 2POS GOLD CRIMP
Circular Connector, Plug, 2 Position, Cable; Rango De Producto:Serie En2; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Conector, Montaje:Montaje De Cable |Switchcraft/conxall EN2C2M20DC

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT