Switchcraft EN2C2F20DC

Circular Connector, 2 Contact(s), Female, Crimp and Solder Terminal
$ 8.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2C2F20DC.

IHS

Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT02W8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolPT02A8-2PW
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN2C2F20DC provided by its distributors.

Circular Connector, 2 Contact(s), Female, Crimp and Solder Terminal
Straight Cable Plug 2 Socket Solder/Crimp Contacts Quick Connect / Bayonet
Conn Circular F 2 POS ST Cable Mount 2 Terminal 1 Port
EN2 SERIES 2 POLE CABLE MOUNT CONN PLUG FEMALE CONTACTS BAYONET MATING IP68
Standard Circular Connector 2-20 F S/C CORD CON
EN2 Cord Connector, 2 position #20 female sockets, #20 contact size, Daisy Chain Grommet, Ribbed Coupling Ring
Switchcraft , EN3, 2, , , IP68
CONN PLUG FMALE 2POS GOLD CRIMP
Circular Connector, Plug, 2 Position, Cable; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Crimp/Solder Socket Rohs Compliant: Yes |Switchcraft/conxall EN2C2F20DC

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT