Switchcraft DE3MB

DE Series Male Panel Mount Connector, 3 Contacts, Black Finish, Silver Contact Plating
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DE3MB.

element14 APAC

Datasheet2 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
-6.40%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC Series
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder
ITT / Cannon120-8552-101
CIRCULAR CONNECTOR, PLUG, 3 WAY, CABLE; Connector Type:Circular Industrial; Seri
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount

Descriptions

Descriptions of Switchcraft DE3MB provided by its distributors.

DE Series Male Panel Mount Connector, 3 Contacts, Black Finish, Silver Contact Plating
Panel Mount Conn - DE Series 3 Pin XLR Male - Solder Cup Black w/ SilverPltCont
Switchcraft DE3MB 3-Pin XLR Male Panel/Chassis Mount Connector - Black
Conn XLR Connector M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
XLR Connectors 3P M XLR BLK/SLV S/C UP DE
CONNECTOR, XLR, PLUG, 3 POSITION, BLACK, PANEL
DE SERIES MALE PANEL MOUNT CON XLRS
CONN RCPT MALE XLR 3P SOLDER CUP
CONNECTOR, XLR, PLUG, 3 POSITION, BLACK, PANEL; Gender:Plug; No. of Contacts:3; Connector Mounting:Panel Mount; Connector Body Material:Zinc Body; Contact Plating:Silver Plated Contacts; Product Range:DE Series
Connector, Xlr, Plug, 3 Position, Black, Panel; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Zinc; Contacto, Chapado:Plata; Rango De Producto:Serie De |Switchcraft/conxall DE3MB

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT