Switchcraft DCPDB09FSC1

D-Sub Waterproof Panel Mt Recp Standard - 9 Sckt - Solder Cup Nickel Metal w/ Silver Pins
$ 24.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DCPDB09FSC1.

IHS

Datasheet2 pages15 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-1.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-7
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
Connector filtered d-sub str solder cupterm 9 socket contact receptacle 820pF

Descriptions

Descriptions of Switchcraft DCPDB09FSC1 provided by its distributors.

D-Sub Waterproof Panel Mt Recp Standard - 9 Sckt - Solder Cup Nickel Metal w/ Silver Pins
CONN;D-SUB;DB09;9CNTS;PCBSOCKET;SOLDER;9CNTS;SEALED, IP67;TPU;DCPSERIES
D SUB, STANDARD, RECEPTACLE, 9 POSITION,; D SUB, STANDARD, RECEPTACLE, 9 POSITION, PANEL; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Typ; Available until stocks are exhausted Alternatives available
D SUB, STANDARD, RECEPTACLE, 9 POSITION,; D SUB, STANDARD, RECEPTACLE, 9 POSITION, PANEL; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Cable Mount Seri
D Sub, Standard, Receptacle, 9 Position, Panel; Rango De Producto:Serie Para Montaje De Cable; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Conector, Tipo:D Sub |Switchcraft/conxall DCPDB09FSC1

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT