Switchcraft A3MBAU

Switchcraft A3MBAU 3-Pin XLR Male Cable End - Black Shell - Gold Pins
$ 12.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A3MBAU.

Newark

Datasheet1 page12 years ago
Datasheet1 page25 years ago

Electro Sonic

Inventory History

3 month trend:
+2.38%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonXLR311C
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft A3MBAU provided by its distributors.

Switchcraft A3MBAU 3-Pin XLR Male Cable End - Black Shell - Gold Pins
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Latch Lock,Male Pins,Receptacle 3pin Zinc 15A , 70.61mm
Q-G XLR Microphone Connectors 3 PIN MALE PLUG BLK/GLD
Xlr, 3 Pole(s), Male, Solder Terminal, Locking, Plug
QG CONNECTOR BLK/GLD; QG CONNECTOR BLK/GLD
CONN RCPT MALE XLR 3P SOLDER CUP
CONNECTOR, 3 POS MLE XLR CABLE
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Xlr; Rango De Producto:Serie A |Switchcraft/conxall A3MBAU
PLUG, XLR, FREE, BLACK, 3POLE; Connector type:XLR; Gender:Plug; Ways, No. of:3; Mounting type:Cable; Colour:Black; Current rating:15A; Length / Height, external:71mm; Plating:Black Chrome; Poles, No. of:3; Voltage rating, AC:125V; Voltage, working:125V ac; Current, RMS max:15A; Diameter, body:19mm

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT