Switchcraft 765

Miniature DC Power Plug 0.100 Center Hole x 1.42"Long Black Insul. Tip - Red Handle"
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 765.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.80%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-487547-1
TE Connectivity 1-487547-1 FFC&FPC Female Unshrouded SKT 050X100 Reel Of 30000
KK® 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel
TE Connectivity103957-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Switchcraft 765 provided by its distributors.

Miniature DC Power Plug 0.100 Center Hole x 1.42"Long Black Insul. Tip - Red Handle"
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
CONN AV POWER PLUG MINI 2.5MM IDPINSIZE STRAIGHT INSULATED RED
CONNECTOR, DC POWER, PLUG, 5A, RED
DC POWER PLUG, 0.100" (2.5mm) ID pin, 1.42" (36.07mm) overall length, black insulator tip, red handle
DC Power Connectors DC PWR PLG 0.100 1. 42L, RED HANDLE
Switchcraft 765 DC Power Plug 2.5mm Red
CONN PWR PLUG 2.5X5.5MM SOLDER
CONNECTOR, DC POWER, PLUG, 5A; Gender:Plug; Current Rating:5A; Pin Diameter:-; Barrel Length:9.5mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5mm; Barrel Outer Diameter:5.5m
Connector, Dc Power, Plug, 5A; Rango De Producto:-; Género:Macho; Tensión Nominal:-; Intensidad Nominal:5A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Soldable; Núm. De Contactos:2; Núm. De Salidas:1 |Switchcraft/conxall 765

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT