Switchcraft 46206MRX

Switch Slide ON ON DPDT Top Slide 3A 125VAC Solder Lug Panel Mount
$ 5.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 46206MRX.

Master Electronics

Datasheet2 pages0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-31.21%

Related Parts

Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 30VDC, Solder Terminal, Panel Mount
Switch Slide DPDT Top Slide 0.5A 125VAC Lug Panel Mount
APEMMS22R
Slide Switch,Right Angle,Dpdt,Number Of Positions:2,Pc Tail Terminal,Pcb Hole Count:6
TE Connectivity1825289-1
TE CONNECTIVITY / ALCOSWITCH 1825289-1 SWITCH, SLIDE, DPDT, 300mA, 125VAC, THROUGH HOLE
TE ConnectivityMHS223G04
Slide Switch ON OFF ON DPDT Top Slide 20VDC 20VAC 15000Cycle PC Pins Through Hole Tray

Descriptions

Descriptions of Switchcraft 46206MRX provided by its distributors.

Switch Slide ON ON DPDT Top Slide 3A 125VAC Solder Lug Panel Mount
Slide Switch - Momentary R Series - DPDT
Slide Switch, Dpdt, 3A, 125Vac, Panel; Contact Configuration:Dpdt; Switch Operation:Momentary; Switch Mounting:Panel Mount; Product Range:-; Contact Current Max:3A; Contact Voltage Ac Max:125V; Contact Voltage Dc Max:- Rohs Compliant: Yes |Switchcraft/conxall 46206MRX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT