Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 3502RA

RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Nickel Finger - Nickel Body
$ 8.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3502RA.

IHS

Datasheet3 pages4 years ago

Mouser

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.46%

CAD Models

Download Switchcraft 3502RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-03-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switchcraft226
Switchcraft 6.35mmmono plug, Audio connector, Cable installation, Natural color
Switchcraft280
1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
NeutrikNTP3RC-B
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
AmphenolACPS-GN
Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 3502RA provided by its distributors.

RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Nickel Finger - Nickel Body
Conn Phono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
CONN AV RCA (PHONO) PLUG SZ 0.125" CBL MNT RT. ANG INSULATED SERIES
Connector, Rca/Phono, Plug; No. Of Contacts:-; Gender:Plug; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Connector Colour:-; External Diameter:-; Product Range:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Switchcraft/conxall 3502RA

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3502-RA