Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 3502

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to.203 Shielded Nickel - Hollow Pin"
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3502.

IHS

Datasheet3 pages4 years ago

element14 APAC

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-18.82%

CAD Models

Download Switchcraft 3502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
AmphenolKS3P
Conn 3.5MM Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolACPS-GN
Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 3502 provided by its distributors.

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to.203 Shielded Nickel - Hollow Pin"
CONN AV RCA (PHONO) PLUG 2 CONT SZ 0.125" CBL MNT CLAMP COPPER ALLOY
CONNECTOR,AUDIO,3502 PLUG,RCA PHONO,2C,METAL
2 conductor shielded RCA straight plug, cable up to 0.203" (5.16mm) diameter, terminals crimped or soldered. Nickel plated copper alloy body & handle
CONNECTOR, RCA/PHONO, PLUG, 2 POSITION; No. of Contacts:2Contacts; Gender:Plug; Contact Plating:-; Connector Body Material:Metal Body; Connector Colour:-; External Diameter:-; Product Range:-; Connector Mounting:Cable Mo

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3,502