Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol KS3P

Conn 3.5MM Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 3.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol KS3P.

Farnell

Datasheet1 page13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-13.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

AmphenolKM2P
Conn 3.5MM Mono Phone Plug PL 2 POS Solder STCable Mount 2 Terminal 1 Port Sleeve
Amphenol AudioKM2PB
Phone Audio Connector, Mono, 2 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts
AmphenolKS3PB
Phone Audio Connector, Stereo, 3 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts
REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn 3.5mm Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol KS3P provided by its distributors.

Conn 3.5MM Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
CONNECTOR, STEREO PHONE, PLUG, 3.5MM; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 3.5mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: -; Product Range: K Series;
Audio Type = Stereo / Size = 3.5 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 5 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Nickel / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Black / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Insulation Resistance MOhm = 200

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • KS3P.
  • KS3P..