Switchcraft 2C1072

Connector Accessories Jack Cover Straight Steel
$ 7.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 2C1072.

element14 APAC

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+69.13%

CAD Models

Download Switchcraft 2C1072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
KK® Trifurcon™ Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Gold(Au)

Descriptions

Descriptions of Switchcraft 2C1072 provided by its distributors.

Connector Accessories Jack Cover Straight Steel
DUST CAP, PLASTIC; Accessory Type: Jack Cover; For Use With: 712A, 722A and 732A Straight Miniature Power Jacks; Connector Body Material: Plastic Body; Product Range: - 67P3201
Dust Cap, Plastic; Tipo De Accesorio:Jack Cover; Para Usar Con:712A, 722A And 732A Straight Miniature Power Jacks; Material Del Cuerpo Del Conector:Plástico |Switchcraft/conxall 2C1072

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2C1072.