REAN NYS231B

Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS231B.

IHS

Datasheet4 pages5 years ago

Farnell

SOS electronic

Electro Sonic

TME

Inventory History

3 month trend:
+8.59%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-03-08

Related Parts

KLINKENSTECKER 3,5MM STEREO SCHWARZ GOLDKONTAKT GROSSER KABELABGANG BIS 8,5MM
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MAV4-AU-B
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3MAV
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of REAN NYS231B provided by its distributors.

Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn AV Phone Plug 3 Cont 0.138" Cbl Mnt Uninsulated NYS Series Solder Black | Neutrik NYS231B
CONNECTOR, RCA/PHONO, PLUG, 3 POSITION;; CONNECTOR, RCA/PHONO, PLUG, 3 POSITION; Gender: Plug; Pin Diameter: 3.5mm; No. of Contacts: 3Contacts; Connector Mounting: Cable Mount; Connector Body Material: Metal Body; Contact Pla
Connector, Rca/Phono, Plug, 3 Position; Género:Macho; Diámetro Externo:3.5Mm; Núm. De Contactos:3; Conector, Color:Negro; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Color:Black; Conector, Tipo:Rca/Phono |Rean NYS 231B

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 231B
  • NYS231-B