Neutrik NTP3RC

Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NTP3RC.

IHS

Datasheet3 pages3 years ago

SOS electronic

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
+20.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
AmphenolAC3MB-AU
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Zinc Alloy Body, AC
Switchcraft297
1/4" Stereo 3 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsTS3RJ
Professional Range 1/4 Phone Stereo Plug, Right-angle, Thermoplastic Backshell, Black Finish

Descriptions

Descriptions of Neutrik NTP3RC provided by its distributors.

Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
CONN AV PHONE PLUG 3 CONT 0.138" CBL MNT RT. ANG UNINSULATED SOLDER NICKEL
Neutrik NTP3RC 3.5mm Stereo Right Angle Mini Plug - Nickel/Nickel
Connector, 3.5mm, PLUG, 3WAY; Connector; Connector Type:Phone; No. of Contacts:3; Gender:Plug; Contact
Neutrik NTP3RC Jack Plug 90° Metal Casing with Strain Relief
Fiber Optic Connector Accessory
KLINKENSTECKER 3,5MM STEREO GEWINKELT
Jack Plug, Right Angle, 3.5 mm, 3 Poles
NICKEL 3.5MM MINI PLUG WITH NICKEL CONTACTS
Phone Plugs 3C 3.5mm RIGHT ANGLE
Plug, 3.5m, Straight, Nickel H
RS APAC

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTP3RC.