Switchcraft 236

Switchcraft 6.35mmStereo plug, Audio connector, Cable installation, Natural color
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 236.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Mouser

Inventory History

3 month trend:
-17.30%

CAD Models

Download Switchcraft 236 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Switchcraft297
1/4" Stereo 3 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
SwitchcraftAA3M
Q-G Audio Cbl Conn - AA Series 3 Pin XLR Male Nickel w/ Silver Pins
NeutrikNTP3RC
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
KLINKENSTECKER 3,5MM STEREO SCHWARZ GOLDKONTAKT GROSSER KABELABGANG BIS 8,5MM
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft 236 provided by its distributors.

Switchcraft 6.35mmStereo plug, Audio connector, Cable installation, Natural color
1/4" Stereo 3 Conductor Cable Mount Plug, Round Metal Handle w/Solder Contacts
PLUG, JACK, R/A, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SV
Connector, Phone Audio, Plug, 3 Position; Género:Macho; Diámetro Del Pin:6.35Mm; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Tipo:Phone |Switchcraft/conxall 236
Audio Type = Stereo / Size = 6.35 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Nickel / Body Material = Die-Cast Zinc / Body Material = Copper / Jack / Plug Colour = Nickel / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Insulation Resistance GOhm = 50

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 236.