Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft AAA3MPZ

Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/Silver Pins-PlasHandl
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3MPZ.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
-1.74%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
NeutrikNC3MX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft AAA3MPZ provided by its distributors.

Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/Silver Pins-PlasHandl
Connector XLR Connector Male 3 Position Straight Cable Mount 3 Terminal 1 Port
CONN AV XLR PLUG 3 CONT CBL MNT INSULATED Q-G/AAA SERIES COPPER ALLOY CONT MTL
AAA Series 3 Pin XLR Male Cable Mount, Silver Pins / Black Plastic Body (Silver Head)
CONNECTOR, XLR, PLUG, 3POS; Connector Type: XLR; Series: Q-G; No. of Contacts: 3; Gender: Plug; Contact Termination: Solder; Contact Plating: Silver; Connector Mounting: Cable; Connector Body Material: Metal; C
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Black; Conector, Tipo:Xlr; Rango De Producto:Serie Aaa |Switchcraft/conxall AAA3MPZ

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAA3MPZ.