Susumu RR1220P-1022-D-M

Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-1022-D-M.

IHS

Datasheet1 page2 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Susumu RR1220P-1022-D-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicERA6AED103V
125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED1072V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 10,700 OHM
PanasonicERA-6AED113V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 11,000 OHM
Yageo GroupRT0805DRE0710KL
125mW Thin Film Resistor ±50ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE0710K2L
High Precision-High Stability Chip Resistor Thin Film 0805 10.2kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE0711KL
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Susumu RR1220P-1022-D-M provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RR 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 10.2kOhm ±25ppm/C
RR Series 0805 0.1 W 10.2 kOhm ±0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 10.2KOHM 0.5% 1/10W 0805
Resistor, Thin Film, 10.2Kohm, 100Mw 0.5%; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; No. Of Pins:2; Package/Case:0805; Packaging Type:Tape And Reel; Peak Reflow Compatible (260 C):Yes; Power Rating:100Mw Rohs Compliant: Yes |Susumu RR1220P-1022-D-M

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)