| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 408-RL0510S-1R5-FCT-ND | 9,099 | 1 | Cut Tape | ||||||||
| Mouser | 754-RL0510S-1R5-F | 9,392 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RL0510S-1R5-F | 9,099 | 250 | Tape & Reel | 9h | |||||||
| Win Source | WS-RL0510S-1R5-F | 11,858 | 10h | |||||||||
| Fly-Wing Technology | RL0510S-1R5-F | 1,808 | 8h |
Download Susumu RL0510S-1R5-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Susumu RL0510S-1R5-F provided by its distributors.
Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names: