Susumu RG1608P-1242-W-T5

Fixed Resistor, Thin Film, 0.167W, 12400ohm, 100V, 0.05% +/-Tol, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG1608P-1242-W-T5.

IHS

Datasheet2 pages2 years ago

Upverter

DigiKey

CAD Models

Download Susumu RG1608P-1242-W-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
Stock
1
140,998
Authorized Distributors
0
6
Resistance
12.4 kΩ
12.4 kΩ
Case/Package
0603
0603
Tolerance
0.05 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Susumu RG1608P-1242-W-T5 provided by its distributors.

Fixed Resistor, Thin Film, 0.167W, 12400ohm, 100V, 0.05% +/-Tol, Surface Mount, 0603
Thin Film Chip Resistors 0603 Size, 1/16W, 12.4 Kohm, 0.05%, 10Ppm |Susumu RG1608P-1242-W-T5
RES SMD 12.4K OHM 1/10W 0603

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)