Susumu RG1005P-562-B-T5

Fixed Resistor, Thin Film, 0.125W, 5600ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG1005P-562-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Future Electronics

element14

Inventory History

3 month trend:
-1.03%

CAD Models

Download Susumu RG1005P-562-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-2AEB562X
Res Thin Film 0402 5.6K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD075K6L
Res Thin Film 0402 5.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B5K6E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 5.6kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB512X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6041X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 6.04kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD075K36L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 5.36kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Susumu RG1005P-562-B-T5 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 5600ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
RG Series 0402 5.6 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Resistor, THIN FILM, 5.6KOHM, 63mW, 0.1%; Resistance:5.6kohm; Resistance Tolerance:± Power
0402 (1005Metric) FIXED RESISTOR RG 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 5.6kOhm ±25ppm/C
RES SMD 5.6K OHM 0.1% 1/16W 0402
Res, Thin Film, 5K6, 0.1%, 0.063W, 0402; Rango De Producto:Serie Rg; Resistencia:5.6Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:25V; Tipo De Resistencia:0402 [1005 Metric]; Cantidad De Rollos:5000 |Susumu RG1005P-562-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)