Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B5K6E1

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 5.6kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B5K6E1.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

IHS

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-37.15%

CAD Models

Download TE Connectivity CPF0402B5K6E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB562X
Res Thin Film 0402 5.6K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD075K6L
Res Thin Film 0402 5.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB512X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6041X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 6.04kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B6K04E1
Fixed Resistor, Thin Film, 0.063W, 6040ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.07W, 5110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B5K6E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 5.6kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0402B5K6E1 provided by its distributors.

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 5.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 5600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 5.6K OHM 0.1% 1/16W 0402 / 5.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 5.6KOHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 5K6 0.1% 25PPM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 5.6K Ω, Neohm CPF
CPF 0402 5K6 0.1% 25PPM 1K RL Resistance Value: 5.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 5.6K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B5K6E1 | Internal Number: 6-1879208-7 | TE Connectivity | NEOHM
RES, 5K6, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.6kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879208-7