Susumu PRL1632-R082-F-T5

PRL Series 1206 1 W 0.082 Ohm ±1 % Thin Film Current Sense Resistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu PRL1632-R082-F-T5.

IHS

Datasheet2 pages2 years ago

Newark

Susumu SCT

Future Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8BWFR082V
Res Thick Film 1206 0.082 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR082V
Res Thick Film 0612 0.082 Ohm 1% 1W 0ppm/°C to 150ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Metal Alloy 1206 0.075 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
TE Connectivity / AMP2-2176055-3
Res Thick Film 1206 0.082 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 82mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Strip 1206 0.082 Ohm 1% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Susumu PRL1632-R082-F-T5 provided by its distributors.

PRL Series 1206 1 W 0.082 Ohm ±1 % Thin Film Current Sense Resistor
Fixed Resistor, Thin Film, 1W, 0.082ohm, 0.2864V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612
Low Resistance Chip Resistor, 1206, RoHS
Susumu SCT
Current Sense Resistor, 0.082 Ohm, 1W, 1%; Resistance:0.082Ohm; Product Range:Prl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thin Film; Product Length:3.2Mm Rohs Compliant: Yes |Susumu PRL1632-R082-F-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)