Susumu KRL6432E-M-R004-F-T1

Metal Foil Low Resistance Chip Resistor (long-side terminal), 2512, RoHS
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu KRL6432E-M-R004-F-T1.

IHS

Datasheet2 pages2 years ago

Upverter

Susumu SCT

Future Electronics

Inventory History

3 month trend:
+24.53%

CAD Models

Download Susumu KRL6432E-M-R004-F-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityTLR3A20DR004FTDG
Smd Current Sense Resistors, Tlr Series, 0.004 Ohm, 2 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes
PanasonicERJMP4QF4M0U
Fixed Resistor, Metal Strip, 3W, 0.004ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-MS4SF4M0U
Res Metal Alloy 2512 4m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-M1WSF4M0U
Res Thick Film 2512 0.004 Ohm 1% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thin Film 2512 4m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R
Res Thin Film 2512 4m Ohm 1% 1W ±100ppm/°C Molded SMD Emboss T/R

Descriptions

Descriptions of Susumu KRL6432E-M-R004-F-T1 provided by its distributors.

Metal Foil Low Resistance Chip Resistor (long-side terminal), 2512, RoHS
Susumu SCT
Wide 2512 (6432Metric) 1225 FIXED RESISTOR KRL 0.122Lx0.248W 3.10mmx6.30mm 3W 4mOhm ±50ppm/C
Current Sense Resistors 2512 3.0W 0.004 ohm 1% 50ppm
Fixed Resistor, Metal Foil, 3W, 0.004ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1225
RES 0.004 OHM 3W 2512 WIDE / 4 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Current Sense Res, 0R004, 3W, 2512W; Resistance:4Mohm; Product Range:Krl Series; Resistor Case/Package:2512 Wide; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL6432E-M-R004-F-T1

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)