What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-MS4SF4M0U

Res Metal Alloy 2512 4m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
$ 0.417
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MS4SF4M0U.

Panasonic

Datasheet4 pages9 years ago

Farnell

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.25%

CAD Models

Download Panasonic ERJ-MS4SF4M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-10-09
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicERJMP4MF4M0U
Res Metal Plate 2512 0.004 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF4M0U
Res Metal Plate 2512 0.004 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WTF4M0U
SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Thin Film 2512 4m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R
Res Thin Film 2512 4m Ohm 1% 1W ±100ppm/°C Molded SMD Emboss T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 4mOhm 1% Emboss T/R

Descriptions

Descriptions of Panasonic ERJ-MS4SF4M0U provided by its distributors.

Res Metal Alloy 2512 4m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Res Metal Plate 2512 0.004 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive
Fixed Resistor, METAL PLATE, 3W, 0.004ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 2512 3W 4mOhm +/-1%
Curr Sense Res Smd, 0R004, 3W; |Panasonic ERJMS4SF4M0U
Panasonic ERJMS4SF4M0U - Current Sensing Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMS4SF4M0U