Susumu HRG3216P-82R0-D-T5

Fixed Resistor, Thin Film, 1W, 82ohm, 200V, 0.5% +/-Tol, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu HRG3216P-82R0-D-T5.

IHS

Datasheet2 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.365
Stock
1
8,132
Authorized Distributors
1
6
Resistance
82 Ω
82 Ω
Case/Package
1206
1206
Tolerance
0.5 %
0.5 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Susumu HRG3216P-82R0-D-T5 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 82ohm, 200V, 0.5% +/-Tol, Surface Mount, 1206
Res, 82R, 0.5%, 1W, 1206, Thin Film, Resistance82Ohm, Resistance Tolerance 0.5%,
RES SMD 82 OHM 0.5% 1W 1206
Res, 82R, 0.5%, 1W, 1206, Thin Film; Resistance:82Ohm; Resistance Tolerance:± 0.5%; Power Rating:1W; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Product Range:Hrg Series Rohs Compliant: Yes |Susumu HRG3216P-82R0-D-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)