Surge Components VZT681M0JTR-0607S

VZT Series 6.3 V 680 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
$ 0.098
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsVZT681M0JTR-0607S53,100900Tape & Reel
AvnetVZT681M0JTR-0607S09K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZT681M0JTR-0607S.

IHS

Datasheet2 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.239
$ 0.239
Stock
53,100
653,831
653,831
Authorized Distributors
2
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
420 mA
600 mA
600 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VZT681M0JTR-0607S provided by its distributors.

VZT Series 6.3 V 680 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2626
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON

Part Number Aliases

This part may be known by these alternate part numbers:

  • VZT681M0JTR0607S