Surge Components VZT680M1ETR-0506S

VZT Series 25 V 68 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Production

Price and Stock

DistributorSKUMinPkg
AvnetVZT680M1ETR-0506S010K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZT680M1ETR-0506S.

IHS

Datasheet2 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
0
703,623
703,623
Authorized Distributors
1
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
156 mA
240 mA
240 mA
Height - Seated (Max)
-
6.096 mm
6.096 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VZT680M1ETR-0506S provided by its distributors.

VZT Series 25 V 68 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121
CAP ALUM 25V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON