Surge Components VZT471M1ETR-0810S

VZT Series 25 V 470 uF 105°C 8 x 10 mm SMT Aluminum Electrolytic Capacitor
$ 0.2
Production

Price and Stock

DistributorSKUMinPkg
AvnetVZT471M1ETR-0810S05K
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZT471M1ETR-0810S.

IHS

Datasheet2 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.2
$ 0.337
Stock
0
117,145
Authorized Distributors
1
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
552.5 mA
425 mA
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VZT471M1ETR-0810S provided by its distributors.

VZT Series 25 V 470 uF 105°C 8 x 10 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
CAP ALUM 25V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON