Surge Components VZT331M1CTR-0607S

VZT Series 16 V 330 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZT331M1CTR-0607S.

IHS

Datasheet2 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.256
Stock
2,481
131,032
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
Life (Hours)
-
2000 hours
Ripple Current
390 mA
600 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VZT331M1CTR-0607S provided by its distributors.

VZT Series 16 V 330 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
CAP ALUM 16V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON