Surge Components VZH470M1HTR-0607S

VZH Series 50 V 47 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZH470M1HTR-0607S.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.146
$ 0.146
Stock
300
1,414,355
1,414,355
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
129.5 mA
97.5 mA
97.5 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Surge Components VZH470M1HTR-0607S provided by its distributors.

VZH Series 50 V 47 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors
CAP ALUM 47UF 50V 20% 2000LHRS 6.3 X 7.7

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON